STMicroelectronics STM32F103ZCH6

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LFBGA Tray
$ 7.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103ZCH6.

IHS

Datasheet143 pages8 years ago

Upverter

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
+30.35%

CAD Models

Download STMicroelectronics STM32F103ZCH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipATSAM3X4EA-CU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LFBGA Tray
Texas InstrumentsTM4C123GH6ZXRI7
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 168-Pin NFBGA
Texas InstrumentsTM4C123GH6ZXRI7R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 168-Pin NFBGA T/R
IC, 32-BIT MCU, ARM7, 48MHZ, 144-LFBGA; Controller Family/Series:(ARM7); Core Si
Microcontroller 32-Bit ARM7TDMI RISC 32KB Flash 1.8V/3.3V 144-Pin LFBGA T/R

Descriptions

Descriptions of STMicroelectronics STM32F103ZCH6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144
32-bit ARM Cortex-M3 MCU, 72MHz, 256KB Flash, 48KB RAM, LFBGA
Mainstream Performance line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-144
ARM-M3 72MHz LFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
High-density performance line ARM-based 32-bit MCU with 256 to 512KB Flash, USB, CAN, 11 timers, 3 ADCs, 13 communication interfaces
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-144; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 48KB; No. of P
2V~3.6V 72MHz 48KB FLASH 256KB DMA,Motor Control PWM,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 112 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 21x12b;D/A 2x12b 32bit ARM® Cortex®-M3 BGA SMD mount 10mm*10mm*1.07mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics