Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F103RGT6TR

MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP T/R
$ 8.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103RGT6TR.

HQonline

Datasheet136 pages11 years ago

Upverter

Inventory History

3 month trend:
-1.19%

CAD Models

Download STMicroelectronics STM32F103RGT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F105RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F105R8T6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F107RCT6
STM32F107RCT6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,256 KB FLASH,64-PIN LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103RGT6TR provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
STM32F Series 32 Bit 1 MB Flash 96 kB RAM 72 MHz Microcontroller - LQFP-64
Mainstream Performance line, ARM Cortex-M3 MCU with 768 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
Microcontroller STM32F103; 32bit ARM CortexM3; 72MHz; FLASH 1024kB; SRAM 96kB; USB; CAN; SDIO; DAC; 2-3.6V; -40+85deg.C; LQFP64
2V~3.6V 72MHz 96KB FLASH 1MB DMA,Motor control PWM,PDR,POR,PVD,PWM,Temperature Sensor,WDT inside 51 3.6V 72MHz CANbus,I2C,IrDA,LIN,SPI,UART,USART,USB A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M3 QFP 10mm(Length)*10mm(width)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103RGT6-TR
  • STM32F103RGT6/TR
  • STM32F103RGT6TR.