STMicroelectronics STM32F103R8H6

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103R8H6.

IHS

Datasheet114 pages3 years ago

Upverter

Farnell

Newark

Factory Futures

CAD Models

Download STMicroelectronics STM32F103R8H6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.11
$ 3.735
Stock
270,739
284,067
Authorized Distributors
4
3
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
-
Flash Memory Size
64 kB
64 kB
RAM Size
20 kB
20 kB
Interface
CAN, USB
CAN, IrDA, LIN, USB
Number of I/Os
51
51
Peripherals
POR, RTC
POR, RTC
Case/Package
FBGA
TFBGA
Number of Pins
64
64
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L051R8H6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 64-Pin TFBGA Tray
STMicroelectronicsSTM32L152R8H6A
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L053R8H6
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB, LCD

Descriptions

Descriptions of STMicroelectronics STM32F103R8H6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
STM32F103R8H6,32bit ARM Cortex M3 Microcontroller,72MHz,64 kB Flash,64-Pin TFBGA
Mainstream Performance line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
Mcu Arm, 72Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32F103R8H6
STM32F Series 64 kB Flash 20 kB RAM ARM Based 32-Bit Microcontroller - BGA-64
MEDIUM-DENSITY PERFORMANCE LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
MCU, 32BIT, CORTEX-M3, 72MHZ, TFBGA-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 20KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics