STMicroelectronics STM32F103R6H6A

MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103R6H6A.

HQonline

Datasheet99 pages11 years ago

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
+11.65%

CAD Models

Download STMicroelectronics STM32F103R6H6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F100R6H6B
STM32F100R6H6B,32bit ARM Cortex M3 Microcontroller,24MHz,32 kB Flash,64-Pin BGA
STMicroelectronicsSTM32L152R6H6A
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L152R6H6
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32F103R6H6A provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
STM32F103R6H6A,32bit ARM Cortex M3 Microcontroller,72MHz,32kb Flash,64-Pin TFBGA
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
Mainstream Performance line, ARM Cortex-M3 MCU with 32 Kbytes Clash, 72 MHz CPU, motor control, USB and CAN
IC MCU 32BIT 32KB FLASH 64BGA / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 72MHz 32KB (32K x 8) FLASH 64-TFBGA (5x5)
MCU, 32BIT, CORTEX-M3, 72MHZ, TFBGA-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 10KB; No. of P
2V~3.6V 72MHz 10KB FLASH 32KB DMA,Motor Control PWM,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 51 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 16x12b 32bit ARM® Cortex®-M3 BGA SMD mount 5mm*5mm*790μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics