STMicroelectronics STM32F103R4H6A

MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103R4H6A.

HQonline

Datasheet99 pages11 years ago

Factory Futures

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F103R4H6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F100R4H6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
STMicroelectronicsSTM32F100R6H6B
STM32F100R6H6B,32bit ARM Cortex M3 Microcontroller,24MHz,32 kB Flash,64-Pin BGA
STMicroelectronicsSTM32F100RBH6BTR
MCU 32-bit STM32F1 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA T/R

Descriptions

Descriptions of STMicroelectronics STM32F103R4H6A provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
LOW-DENSITY PERFORMANCE LINE, ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
Mainstream Performance line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 16 kB Flash 6 kB RAM ARM Based 32-Bit Microcontroller - BGA-64
MCU, 32BIT, CORTEX-M3, 72MHZ, TFBGA-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 16KB; RAM Memory Size: 6KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics