STMicroelectronics STM32F103C6T6

MCU 32-bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103C6T6.

IHS

Datasheet90 pages13 years ago

element14

Farnell

Nu Horizons

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F103C6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.809
Stock
221,744
165,794
Authorized Distributors
0
4
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Flash Memory Size
-
32 kB
RAM Size
10 kB
10 kB
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USB
Number of I/Os
37
37
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
DMA, POR, PWM, Temp Sensor, WDT
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F103C6T6 provided by its distributors.

MCU 32-bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
ARM-BASED 32-BIT MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP48
STMicroelectronics STM32F1Series microcontroller, ARM Cortex M3kernel, 48needle, LQFPencapsulation, 1CANpassageway
Performance line, ARM-based 32-bit MCU with Flash, USB, CAN, seven 16-bit timers, two ADCs and nine communication interfaces | IC MCU 32BIT 32KB FLASH 48LQFP
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 10KB; No. of Pi
32-Bit Microcontroller; Controller Family/Series:(ARM Cortex) STM32; Memory Size, Flash:32KB; Memory Size, RAM:10KB; No. of I/O Pins:37; No. of ADC Inputs:2; No. of Timers:3; Clock Speed:72MHz; Interface:CAN,I2C,SPI,USB,UART ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics