STMicroelectronics STM32F102C8T6

Mainstream USB Access line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 48 MHz CPU, USB FS
$ 3.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F102C8T6.

IHS

Datasheet81 pages7 years ago

Upverter

HQonline

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-2.43%

CAD Models

Download STMicroelectronics STM32F102C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F072C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F072C8T6TR
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
STMicroelectronicsSTM32F051C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
MicrochipATSAM3N1AB-AU
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMK10DX64VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 48-LQFP
NXP SemiconductorsMK20DX64VLF5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F102C8T6 provided by its distributors.

Mainstream USB Access line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 48 MHz CPU, USB FS
ARM BASED 32 BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP48
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray / IC MCU 32BIT 64KB FLASH 48LQFP
STM32F102C8T6,32BIT ARM CORTEX M3 MICROCONTROLLER,48MHZ,64 KB FLASH,48-PIN LQFP
STMicroelectronics STM32F1Series microcontroller, ARM Cortex M3kernel, 48needle, LQFPencapsulation, 0CANpassageway
ARM-M3 48MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 64 KB Flash 10 KB RAM 55 MHz 32-Bit Microcontroller - LQFP-48
ARM Microcontrollers - MCU 32BIT Cortex M3 L/D USB MCU
MCU, 32BIT, CORTEX-M3, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 10KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics