STMicroelectronics STM32L151ZET6

Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
$ 7.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151ZET6.

IHS

Datasheet136 pages5 years ago

Upverter

HQonline

STMicroelectronics

Newark

Inventory History

3 month trend:
-0.55%

CAD Models

Download STMicroelectronics STM32L151ZET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L152ZET6
Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
STMicroelectronicsSTM32L152ZDT6
MCU 32-bit STM32L ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32L162ZDT6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp, AES
MCU 32-Bit MB9A310N ARM Cortex M3 RISC 512KB Flash 3.3V/5V 112-Pin F-BGA

Descriptions

Descriptions of STMicroelectronics STM32L151ZET6 provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 512kB Flash 144-Pin LQFP Tray
STM32L Series 512 KB Flash 80 kB RAM SMT 32-Bit Microcontroller - LQFP-144
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP144
STMICROELECTRONICS STM32L151ZET6 32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M3, 32 MHz, 512 KB, 80 KB, 144 Pins, LQFP
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-144; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 512KB; RAM Memory Size: 80KB; No. of
1.8V~3.6V 32MHz 80KB FLASH 512KB Brown-out Detect/Reset,Cap Sense,DMA,I2S,POR,PWM,WDT inside 115 1 1.65V 3.6V 32MHz I2C,IrDA,LINbus,SPI,UART,USART,USB 16 x 8 A/D 40x12b,D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics