STMicroelectronics STM32F101VDT6

Mainstream Access line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 36 MHz CPU
$ 5.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101VDT6.

SHENGYU ELECTRONICS

Datasheet121 pages11 years ago

Upverter

element14

Newark

Farnell

Inventory History

3 month trend:
-97.70%

CAD Models

Download STMicroelectronics STM32F101VDT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.417
$ 5.831
Stock
380,499
176,896
Authorized Distributors
5
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
16 MHz
Number of I/Os
80
80
Interface
IrDA, LIN
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
384 kB
384 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
DMA, I2C, POR, PWM, Temp Sensor, WDT

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32L151VDT6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
STMicroelectronicsSTM32L152VDT6
MCU 32-bit STM32L ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32L162VDT6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp, AES
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 128-Pin LQFP
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100

Descriptions

Descriptions of STMicroelectronics STM32F101VDT6 provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 36 MHz CPU
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Frame
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 36 MHz, 384 KB
Microcontrollers, ARM, - MCU 32BIT Cortex M3 H/D ACCESS USB MCU
STM32F Series 384 kB Flash 48 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 384KB; RAM Memory Size: 48KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F101VDT6.