STMicroelectronics STM32F101RFT6

Mainstream Access line, ARM Cortex-M3 MCU with 768 Kbytes Flash, 36 MHz CPU
$ 6.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101RFT6.

Upverter

Datasheet108 pages15 years ago

STMicroelectronics

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F101RFT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L100RCT6
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L151RET6
Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
STMicroelectronicsSTM32L100R8T6A
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32F101RFT6 provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 768 Kbytes Flash, 36 MHz CPU
STM32F101RFT6,32BIT ARM CORTEX M3 MICROCONTROLLER,36MHZ,1 MB FLASH,64-PIN LQFP
ARM-BASED 32-BIT MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP64
MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 64-Pin LQFP
STM32F Series 768 KB Flash 80 KB RAM 36 MHz 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-64; Product Range: STM32 F1 ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 768KB; RAM Memory Size: 80KB; No. of Pins: 6
Microcontroller Mcu, 32 Bit, Cortex-M3, 36Mhz, Lqfp-64; Product Range:Stm32 F1 Arm Cortex-M3 Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:36Mhz; Program Memory Size:768Kb; Msl:- Rohs Compliant: Yes |Stmicroelectronics STM32F101RFT6
MCU, 32BIT, 768K FLASH, 64LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:51; Program Memory Size:768 KB; RAM Memory Size:80KB; CPU Speed:36MHz; Oscillator Type:External, Internal; No. of Timers:12; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, USART; No. of PWM Channels:4; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (19-Dec-2011); Program Memory Size:768KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics