STMicroelectronics STM32L151RCT6

Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151RCT6.

IHS

Datasheet134 pages5 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
-76.94%

CAD Models

Download STMicroelectronics STM32L151RCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L152RCT6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp
STMicroelectronicsSTM32L152RCT6A
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp
STMicroelectronicsSTM32L100RCT6
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32L151RCT6 provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray / Reset and supply management | IC MCU 32BIT 256KB FLASH 64LQFP
32-bit ARM Cortex-M3 MCU, 256KB Flash, 32MHz, USB, LQFP
STMICROELECTRONICS - STM32L151RCT6 - ARM MCU, Ultra Low Power, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32bit
STM32L Series 256 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64
MCU 32bit ARM Cortex-M3, 32MHz, 32KB Flash, 256KB RAM, Brown-out Detect/Reset, Cap Sense, DMA, I²S, POR, PWM, WDT, I2C, IrDA, LINbus, SPI, UART, USART, USB, 8x8 A/D (21x12b), 2x12b D/A, LQFP-64, SMD, 10mm × 10mm × 1.6mm
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of P
Microcontroller Mcu, 32 Bit, Cortex-M3, 32Mhz, Lqfp-64; Arquitectura:Arm Cortex-M3; Velocidad De Cpu:32Mhz; Memoria Programable, Tamaño:256Kb; Tamaño De Memoria Ram:32Kb; Núm. De Contactos:64; Modelo De Mcu:Lqfp |Stmicroelectronics STM32L151RCT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics