Descriptions of STMicroelectronics STM32F100ZET6B provided by its distributors.
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STM32F100ZET6B,32bitARM Cortex M3 Microcontroller,24MHz,512kb Flash,144-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP144
Mainstream Value line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
STM32F Series 512 kB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-144
2V~3.6V 24MHz 32KB Flash 512KB DMA,PDR,POR,PVD,PWM,Temp Sensor,WDT 112-Pin 1-Ch A/D 16x12b;D/A 2x12b 32-bit ARM Cortex-M3 QFP SMD
STMICROELECTRONICS - STM32F100ZET6B - ARM MCU, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32bit, 24 MHz
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-144; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 512KB; RAM Memory Size: 32KB; No. of
MCU, 32BIT, 512K FLASH, 144LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:112; Program Memory Size:512 KB; RAM Memory Size:32KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:11; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Program Memory Size:512KB