STMicroelectronics STM32F100C8T7BTR

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
$ 4.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100C8T7BTR.

ODG (Origin Data Global)

Datasheet96 pages9 years ago

Upverter

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F100C8T7BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.835
$ 2.591
$ 2.591
Stock
245,547
659,316
659,316
Authorized Distributors
5
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
24 MHz
24 MHz
24 MHz
Flash Memory Size
64 kB
64 kB
64 kB
RAM Size
8 kB
8 kB
8 kB
Interface
HDMI-CEC, IrDA, LIN
HDMI-CEC, IrDA, LIN
HDMI-CEC, IrDA, LIN
Number of I/Os
37
37
37
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMKE02Z64VLD2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 44-LQFP
Texas InstrumentsLM3S316-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 32KB Flash 1.8V/3.3V/5V 44-Pin TQFP Tray
NXP SemiconductorsMKE02Z32VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z16VLD2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100C8T7BTR provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP48
Mainstream Value line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
STM32F Series 64 kB Flash 8 kB RAM ARM Based 32-Bit Microcontroller - LQFP48
2V~3.6V 24MHz 8KB FLASH 64KB DMA,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 37 1 2V 3.6V 24MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 10x12b;D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount,glue mount 7mm(Length)*7mm(width)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F100C8T7BTR.