STMicroelectronics STM32F100C8T6BTR

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
$ 3.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100C8T6BTR.

HQonline

Datasheet96 pages9 years ago

Upverter

TME

Arrow Electronics

Inventory History

3 month trend:
-48.86%

CAD Models

Download STMicroelectronics STM32F100C8T6BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.207
$ 3.111
$ 3.111
Stock
296,660
490,710
490,710
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
24 MHz
24 MHz
24 MHz
Flash Memory Size
64 kB
64 kB
64 kB
RAM Size
8 kB
8 kB
8 kB
Interface
HDMI-CEC, IrDA, LIN
HDMI-CEC, IrDA, LIN
HDMI-CEC, IrDA, LIN
Number of I/Os
37
37
37
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKE02Z64VLD2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z32VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z16VLD2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100C8T6BTR provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
Avnet Japan
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP48
Mainstream Value line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz, 64 KB
MCU 32-bit ARM Cortex-M3, 24MHz, 8KB Flash, 64KB RAM, DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT, I2C, IrDA, LINbus, SPI, UART, USART, A/D 10x12b, D/A 2x12b, 37-Pin, LQFP-48, SMD, Adhesive Mount, 7mm × 7mm × 1.6mm
MCU, 32BIT, 24MHZ, LQFP-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 37I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F1; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F100C8T6BTR.