STMicroelectronics STM32F091CBT6TR

MCU 32-Bit STM32F091xx ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R
$ 3.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F091CBT6TR.

ODG (Origin Data Global)

Datasheet128 pages9 years ago

STMicroelectronics

Inventory History

3 month trend:
+3.04%

CAD Models

Download STMicroelectronics STM32F091CBT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.257
$ 2.996
$ 2.996
Stock
1,205,848
838,173
838,173
Authorized Distributors
5
6
6
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
128 kB
128 kB
128 kB
RAM Size
32 kB
32 kB
32 kB
Interface
CAN
CAN, IrDA, LIN
CAN, IrDA, LIN
Number of I/Os
38
38
38
Peripherals
POR, RTC
CRC, POR, RTC
CRC, POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
48
48
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F091CBT6TR provided by its distributors.

MCU 32-Bit STM32F091xx ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU, CAN and CEC functions
32-Bit ARM Cortex-M0+ MCU, 128KB Flash, 48MHz, 38 I/O, S-PBGA-B48
STM32F Series 128 kB Flash 32kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
IC MCU 32BIT 128KB FLASH 48LQFP / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
2V~3.6V 48MHz 32KB FLASH 128KB DMA,I2S,POR,PWM,WDT inside 38 1 3.6V 48MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 13x12b、D/A 2x12b 32bit ARM® Cortex®-M0 QFP SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F091CBT6TR.