STMicroelectronics STM32F072RBT7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
$ 3.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072RBT7.

IHS

Datasheet128 pages7 years ago

ODG (Origin Data Global)

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.50%

CAD Models

Download STMicroelectronics STM32F072RBT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.305
$ 3.455
$ 3.455
Stock
177,132
314,729
314,729
Authorized Distributors
6
6
6
Core Architecture
-
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
128 kB
128 kB
128 kB
RAM Size
16 kB
16 kB
16 kB
Interface
CAN, HDMI-CEC, IrDA, LIN, USB
CAN, HDMI-CEC, IrDA, LIN, USB
CAN, HDMI-CEC, IrDA, LIN, USB
Number of I/Os
51
51
51
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
64
64
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F072RBT7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
32-bit ARM Cortex-M0+ MCU, 128KB Flash, 48MHz, USB, CAN, 64-pin PQFP
MCU 32-Bit ARM Cortex-M0 RISC 64KB Flash 2V to 3.6V 64-Pin LQFP Tray
Mainstream ARM Cortex-M0 USB line MCU with 128 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 64needle, LQFPencapsulation, 1CANpassageway
MCU, 32BIT, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 64Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics