STMicroelectronics STM32F071C8T6

Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU and CEC functions
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F071C8T6.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

STMicroelectronics

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-48.98%

CAD Models

Download STMicroelectronics STM32F071C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-09-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTM32F072C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F102C8T6
Mainstream USB Access line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 48 MHz CPU, USB FS
STMicroelectronicsSTM32F072C8T6TR
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
MicrochipATSAM3N1AB-AU
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMK10DX64VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 48-LQFP
NXP SemiconductorsMKL05Z32VLF4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F071C8T6 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU and CEC functions
STMICROELECTRONICS - STM32F071C8T6 - MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-48
MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 48-Pin LQFP Tray
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 48needle, LQFPencapsulation
Microcontrollers (MCU); STM32F071C8T6; STMICROELECTRONICS; 48 MHz; 16 kB; 1; 37
ARM-M0 48MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 64 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
64KB 1.65V~3.6V ARM Cortex-M0 16KB 48MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics