STMicroelectronics STM32F070F6P6TR

Mainstream ARM Cortex-M0 Value line MCU with up to 32 Kbytes Flash, 48 MHz CPU, USB
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F070F6P6TR.

ODG (Origin Data Global)

Datasheet83 pages9 years ago

STMicroelectronics

Inventory History

3 month trend:
+56.02%

CAD Models

Download STMicroelectronics STM32F070F6P6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.2
Stock
576,043
335,586
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
20
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
2
2
Interface
I2C, SPI, USB
I2C, SPI, USB
Memory Type
FLASH
FLASH
Memory Size
-
32 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
CRC, RTC, WDT
CRC, RTC, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F070F6P6TR provided by its distributors.

Mainstream ARM Cortex-M0 Value line MCU with up to 32 Kbytes Flash, 48 MHz CPU, USB
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
32KB 2.4V~3.6V ARM Cortex-M0 48MHz 15 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 32 KB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PDSO20
STM32F Series 32 KB Flash 6 kB RAM SMT 32-Bit Microcontroller - TSSOP-20
32-bit ARM Cortex-M0 MCU, 48MHz, 6KB Flash, 32KB RAM, DMA, POR, PWM, WDT, Temp Sensor, I2C, SPI, UART, USART, USB, A/D 11x12b, 2.4V~3.6V, TSSOP-20, SMD, Adhesive Mount, 6.5mm × 4.4mm × 1mm
MCU, 32BIT, 48MHZ, TSSOP-20; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 15I/O's; Embedded Interface Type: I2C, SPI, USART, USB; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F0; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F070F6P6TR??