STMicroelectronics STM32F070C6T6

Mainstream ARM Cortex-M0 Value line MCU with up to 32 Kbytes Flash, 48 MHz CPU, USB
$ 1.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F070C6T6.

LCSC

Datasheet83 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-31.95%

CAD Models

Download STMicroelectronics STM32F070C6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-02-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F030C6T6
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030C6T6TR
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F100C6T6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Texas InstrumentsMSP430F5309IPTR
MSP430F530x Mixed Signal Microcontroller 48-LQFP -40 to 85
NXP SemiconductorsMC9S08PA32VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC9S08PT32VLF
S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 48/Tray Rohs Compliant: Yes |Nxp MC9S08PT32VLF

Descriptions

Descriptions of STMicroelectronics STM32F070C6T6 provided by its distributors.

Mainstream ARM Cortex-M0 Value line MCU with up to 32 Kbytes Flash, 48 MHz CPU, USB
STMICROELECTRONICS - STM32F070C6T6 - MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-48
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, PQFP48
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 48needle, LQFPencapsulation
MCU 32-bit ARMCortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STM32F Series 32 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
32KB 2.4V~3.6V ARM Cortex-M0 6KB 48MHz 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 32KB FLASH 48LQFP / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics