STMicroelectronics STM32F051C6U6

STM32F051C6U6, 32 Bit Arm Cortex M0 Microcontroller, 48MHZ, 32KB Flash, 48-PIN Ufqfpn
$ 2.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051C6U6.

HQonline

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

Newark

TME

Inventory History

3 month trend:
-9.46%

CAD Models

Download STMicroelectronics STM32F051C6U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F072CBU6
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F072C8U6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F071CBU6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions

Descriptions

Descriptions of STMicroelectronics STM32F051C6U6 provided by its distributors.

STM32F051C6U6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,32KB FLASH,48-PIN UFQFPN
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 48-Pin, UFQFPN, 0 CAN Ch
32-bit ARM Cortex-M0 MCU, 48MHz, 32KB Flash, UFQFPN, 39 I/O
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
STMICROELECTRONICS STM32F051C6U6 32 Bit Microcontroller, Access Line, ARM Cortex-M0, 48 MHz, 32 KB, 8 KB, 48 Pins, UFQFPN
IC MCU 32BIT 32KB FLASH 48UFQFPN / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 48-UFQFPN (7x7)
MCU, 32BIT, CORTEX-M0, 48MHZ, UFQFPN-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics