STMicroelectronics STM32F030RCT6TR

Mainstream ARM Cortex-M0 Value line MCU with 256 Kbytes Flash, 48 MHz CPU
$ 2.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F030RCT6TR.

Future Electronics

Datasheet96 pages11 years ago

Upverter

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.70%

CAD Models

Download STMicroelectronics STM32F030RCT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.555
$ 2.365
Stock
3,701,915
783,750
Authorized Distributors
6
6
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
48 MHz
48 MHz
Flash Memory Size
256 kB
256 kB
RAM Size
32 kB
32 kB
Interface
-
PMBus, SMBus
Number of I/Os
51
51
Peripherals
-
POR, RTC
Case/Package
LFQFP
LFQFP
Number of Pins
-
64
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F030RCT6TR provided by its distributors.

Mainstream ARM Cortex-M0 Value line MCU with 256 Kbytes Flash, 48 MHz CPU
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 64-Pin, LQFP Package
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 256 KB
IC MCU 32BIT 256KB FLASH 64LQFP / MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
256KB 2.4V~3.6V ARM Cortex-M0 48MHz 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32F Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - LQFP-64
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 256 / RAM Memory Size KB = 32 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / ADC Channels = 18 / ADC Resolution bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 7 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F030RCT6 TR
  • STM32F030RCT6/TR