What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STM32F030F4P6 XXX

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216

Price and Stock

Alternate Parts

Price @ 1000
$ 0.93
$ 0.93
Stock
349
1,535,640
1,535,640
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
32 MHz
48 MHz
48 MHz
Number of I/Os
15
15
15
Interface
-
I2C, SPI, USART
I2C, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
16 kB
16 kB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
POR, RTC
POR, RTC

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-01-15

Descriptions

Descriptions of STMicroelectronics STM32F030F4P6 XXX provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PDSO20

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F030F4P6XXX