STMicroelectronics STM1001TWX6F

Voltage Supervisor, Active-Low, Open-Drain, 1 V to 5.5 V, 210 ms, 3.04 V to 3.11 V, 3 Pins, SOT-23
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM1001TWX6F.

Future Electronics

Datasheet18 pages16 years ago

TME

Verical

Farnell

iiiC

Inventory History

3 month trend:
-15.84%

CAD Models

Download STMicroelectronics STM1001TWX6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 3.08 V
Processor Supervisor 3.08 Volt 0.8uA 3-Pin SOT-23 Tape and Reel
Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Texas InstrumentsLM809M3-2.93/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V
Texas InstrumentsLM809M3X-3.08/NOPB
3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105
Texas InstrumentsMCP809M3-2.93/NOPB
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics STM1001TWX6F provided by its distributors.

Voltage Supervisor, Active-Low, Open-Drain, 1 V to 5.5 V, 210 ms, 3.04 V to 3.11 V, 3 Pins, SOT-23
STMicroelectronics Voltage Supervisor, 3-Pin, Max Monitor 3.15V
STM1001 Series 3.08 V 140 ms Low-Power Supervisory Reset circuit - SOT-23
MPU LOW OD RESET 3.08V, SOT-23-3; Threshold Voltage: 3.08V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 3Pins; Delay Time: 210ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 1001; Microprocessor Support IC Features: Active Low, Open Drain; Operating Temperature Range: -40°C to +85°C; Output Current Max: 20mA; Supply Current: 7µA; Supply Voltage Range: 1.2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM1001TWX6F.