STMicroelectronics STLQ015M33R

150 mA - ultra low quiescent current linear voltage regulator
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLQ015M33R.

STMicroelectronics

Datasheet18 pages13 years ago

HQonline

Future Electronics

Augswan

Inventory History

3 month trend:
-40.09%

CAD Models

Download STMicroelectronics STLQ015M33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTLQ015M25R
STLQ015 Series 2.5 V 150 mA Ultra Low Quiescent Current Linear Voltage Regulator
Texas InstrumentsTPS79318DBVRQ1
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79330QDBVRQ1
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
TC2185 Series 150 mA 3.3 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5
STMicroelectronicsLD2980CM50TR
63dB(1kHz) 150μA + Fixed 50mA 1Ch 5V 2.5V 5V 16V 225mV@50mA 0.014%/V SOT-23-5 SMD 1.45mm H
STMicroelectronicsLD2980ABM50TR
LD2980 Series 50 mA 5 V Fixed Output ULDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of STMicroelectronics STLQ015M33R provided by its distributors.

150 mA - ultra low quiescent current linear voltage regulator
LDO Regulator Positive 3.3V 0.15A 5-Pin SOT-23 T/R
芯片, 稳压器, LDO, 固定, 3.3V, 0.15A, SOT-23-5;
150mA 40dB@(1kHz),15dB@(100kHz) Fixed 3.3V Positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
IC REG LINEAR 3.3V 150MA SOT23-5
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5
STMicroelectronics Linear voltage regulator chip, 3.3 Voutput, 150mAmaximum output, single output, SOT-23, surface mount, 5needle
Ultra-Low Iq LDO Voltage Regulator, 150mA
IC REG LIN POS ADJ 2A 20HTSSOP
STMicroelectronics STLQ015M33R 電圧レギュレータ
LDO, FIXED, 3.3V, 0.15A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 500mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STLQ015M33R.