STMicroelectronics STLD40DPUR

LED Driver DC/DC, Boost (Step Up), Non Isolated, 3 V to 5.5 V, 20 mA, 37 V, 8 Pins, QFN-EP
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLD40DPUR.

Upverter

Datasheet16 pages21 years ago

Augswan

Inventory History

3 month trend:
-3.54%

CAD Models

Download STMicroelectronics STLD40DPUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsTPS61059DRCT
High Power Single Cell White LED Driver with 1.5A Switch, in 3x3 QFN 10-VSON -40 to 85
Texas InstrumentsTPS61058DRCR
High Power Single Cell White LED Driver with 1.1A Switch, in 3x3 QFN 10-VSON -40 to 85
Texas InstrumentsTPS61042DRBT
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON
Texas InstrumentsTPS61042DRBR
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON -40 to 85
Texas InstrumentsTPS61042DRBRG4
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON -40 to 85
Texas InstrumentsTPS61043DRBT
TPS61043: constant current LED driver 8-SON -40 to 85

Descriptions

Descriptions of STMicroelectronics STLD40DPUR provided by its distributors.

LED Driver DC/DC, Boost (Step Up), Non Isolated, 3 V to 5.5 V, 20 mA, 37 V,8 Pins, QFN-EP
LED Driver 10 Segment 1200uA Supply Current 8-Pin QFN EP T/R
LED DRIVER, BOOST, QFN-8; Device Topology:Boost (Step Up); Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:37V; Output Current Max:20mA; Switching Frequency:-; No. of Outputs:1Outputs; IC Mounting:SMD; D

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STLD40DPUR.