STMicroelectronics STL65N3LLH5

N-channel 30 V, 0.0048 Ohm, 19 A PowerFLAT(TM) 5x6 STripFET(TM) V Power MOSFET
$ 1.735
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL65N3LLH5.

IHS

Datasheet16 pages21 years ago

Verical

Farnell

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-01-31
LTD Date2015-07-31

Related Parts

STMicroelectronicsSTL60N3LLH5
N-channel 30 V, 0.0063 Ohm, 17 A PowerFLAT(TM) 5x6 STripFET(TM) V Power MOSFET
STMicroelectronicsSTB95N3LLH6
N-channel 30 V, 3.7 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in D2PAK package
STMicroelectronicsSTB70NF3LLT4
N-CHANNEL 30V - 0.008 OHM - 70A D2PAK LOW GATE CHARGE STripFET MOSFET
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.019Ohm;ID 55A;D-Pak (TO-252AA);PD 107W
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
InfineonIRLR7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W

Descriptions

Descriptions of STMicroelectronics STL65N3LLH5 provided by its distributors.

N-channel 30 V, 0.0048 Ohm, 19 A PowerFLAT(TM) 5x6 STripFET(TM) V Power MOSFET
60W(Tc) 22V 1V@250µA 12nC@4.5V N-Ch MOSFET 30V 5.8mΩ@9.5A,10V 65A 1.5nF@25V SMD
Trans MOSFET N-CH 30V 65A 8-Pin Power Flat T/R
MOSFET N-Channel 30V 65A PowerFLAT8
65 A 30 V 0.0075 ohm N-CHANNEL Si POWER MOSFET
Mosfet, N Ch, 30V, 19A, Powerflat6x5
Power Field-Effect Transistor, 65A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 30V, 19A, POWERFLAT6X5; Transistor Polarity:N Channel; Continuous Drain Current Id:9.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):4.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:60W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerFLAT; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Current Id Max:19A; Package / Case:PowerFLAT; Power Dissipation Pd:60W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:30V; Voltage Vgs Max:22V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics