STMicroelectronics STL3NM60N

N-channel 600 V, 1.5 Ohm, 2.2 A MDmesh(TM) II Power MOSFET in PowerFLAT(TM) 3.3 x 3.3 HV package
$ 0.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL3NM60N.

Newark

Datasheet13 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-19.49%

CAD Models

Download STMicroelectronics STL3NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

22.3W(Tc) 20V 3.5V@60µA 6.7nC@10V N-Ch MOSFET 600V 2Ω@760mA,10V 2.4A 140pF@100V TO-252 SMD
MOSFET N-CH 600V 2.3A THIN-PAK / N-Channel 600 V 2.3A (Tc) 21.6W (Tc) Surface Mount PG-TSON-8-2
Power MOSFET, N Channel, 600 V, 2.6 A, 3.06 ohm, SOT-223, Surface Mount
STMicroelectronicsSTD3NK60ZT4
Transistor MOSFET N-CH 600V 2.4A 3-Pin (2+Tab) DPAK T/R
N-Channel Power MOSFET, QFET®, 600 V, 2.8 A, 2.5 Ω, DPAK
STMicroelectronicsSTB3NK60ZT4
STB3NK60ZT4 N-channel MOSFET Transistor, 2.4 A, 600 V, 3-Pin D2PAK

Descriptions

Descriptions of STMicroelectronics STL3NM60N provided by its distributors.

N-channel 600 V, 1.5 Ohm, 2.2 A MDmesh(TM) II Power MOSFET in PowerFLAT(TM) 3.3 x 3.3 HV package
MOSFET N-Channel 600V 2.2A 1.8Ω@1A,10V 9.5nC@10V 188pF@50V SMD 3.3mm × 3.3mm × 950μm
Power MOSFET, N Channel, 600 V, 2.2 A, 1.5 ohm, PowerFLAT, Surface Mount
MOSFET, N-CH, 600V, 2.2A, POWERFLAT-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.2A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 1.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 22W; Transistor Case Style: PowerFLAT; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: Mdmesh II Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics