Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STH270N8F7-2

N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-2 package
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STH270N8F7-2.

ODG (Origin Data Global)

Datasheet22 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-5.57%

CAD Models

Download STMicroelectronics STH270N8F7-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFS7730PBF
MOSFET N-CH 75V 195A D2PAK N-Channel 75 V 195A (Tc) 375W (Tc) Surface Mount TO-263AB (D2PAK)
STMicroelectronicsSTH310N10F7-2
N-channel 100 V, 1.9 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-2 package
STMicroelectronicsSTH275N8F7-2AG
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET N-CH 75V 195A D2PAK N-Channel 75 V 195A (Tc) 375W (Tc) Surface Mount TO-263AB (D2PAK)
STMicroelectronicsSTH260N6F6-2
N-channel 60 V, 1.7 mOhm typ., 180 A STripFET F6 Power MOSFET in H2PAK-2 package
InfineonIRFS7530PBF
N Channel 60 V 2 mO 375 W Surface Mount HexFet Power MosFet - D2PAK

Descriptions

Descriptions of STMicroelectronics STH270N8F7-2 provided by its distributors.

N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-2 package
STH270N8F7-2 N-CHANNEL MOSFET TRANSISTOR, 180 A, 80 V, 3-PIN H2PAK-2
STMicroelectronics NChannel EnhancedMOSTube STripFET H7series, Vds=80 V, 180 A, H2PAK-2encapsulation, surface mount, 3Pin
MOSFET, N-CH, 80V, 180A, 175DEG C, 315W; Transistor Polarity: N Channel; Continuous Drain Current Id: 180A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.0017ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 315W; Transistor Case Style: H2PAK-2; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: STripFET F7 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STH270N8F72