STMicroelectronics STGWA25H120DF2

Trench gate field-stop IGBT, H series 1200 V, 25 A high speed
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGWA25H120DF2.

Future Electronics

Datasheet17 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STGWA25H120DF2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTGW25S120DF3
Trans IGBT Chip N-CH 1200V 50A 375000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGWA25M120DF3
Trench gate field-stop IGBT, M series 1200 V, 25 A low loss
STMicroelectronicsSTGWA25S120DF3
Trench gate field-stop IGBT, S series 1200 V, 25 A low drop
1200V UltraFast Discrete IGBT in a TO-247 package with UltraFast Soft Recovery Diode
TUBE / 1200V Trench IGBT for Induction Cooking 50A COPAK-247 ;RoHS Compliant: Yes
385W 50A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS

Descriptions

Descriptions of STMicroelectronics STGWA25H120DF2 provided by its distributors.

Trench gate field-stop IGBT, H series 1200 V, 25 A high speed
Trans IGBT Chip N-CH 1200V 50A 375000mW 3-Pin(3+Tab) TO-247 Tube
375W 50A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
STGWA25H120: 1200 V 50 A 375 W Trench Gate Field-Stop IGBT - TO-247-3
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247
Trench gate field-stop IGBT, TO-247 long leads, Tube
STMicroelectronics SCT
Igbt |Stmicroelectronics STGWA25H120DF2
IGBT Transistors PTD IGBT & IPM
Discrete Diode 2.1V 2.6V@15V 25A 50A TO-247-3 TH
IGBT TRENCH FS 1200V 50A TO-247

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics