STMicroelectronics STGW40H120DF2

Trench gate field-stop IGBT, H series 1200 V, 40 A high speed
$ 3.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW40H120DF2.

STMicroelectronics

Datasheet19 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+5.44%

CAD Models

Download STMicroelectronics STGW40H120DF2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGWA40M120DF3
Trench gate field-stop IGBT, M series 1200 V, 40 A low loss
STMicroelectronicsSTGWA40H120DF2
Trench gate field-stop IGBT, H series 1200 V, 40 A high speed
STMicroelectronicsSTGW40M120DF3
Trench gate field-stop IGBT, M series 1200 V, 40 A low loss
IGBT 1200V 80A 555W TO247-3 / Trans IGBT Chip N-CH 1200V 80A 555000mW 3-Pin(3+Tab) TO-247 Tube
LittelfuseIXA33IF1200HB
Trans IGBT Chip N-CH 1200V 58A 250000mW 3-Pin(3+Tab) TO-247 Tube
LittelfuseIXA45IF1200HB
IGBT 1200V 78A 325W TO247 / IGBT PT 1200 V 78 A 325 W Through Hole TO-247AD

Descriptions

Descriptions of STMicroelectronics STGW40H120DF2 provided by its distributors.

Trench gate field-stop IGBT, H series 1200 V, 40 A high speed
468W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
Igbt, Single, 1.2Kv, 80A, To-247; |Stmicroelectronics STGW40H120DF2
Trans IGBT Chip N-CH 1200V 80A 468W 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-247
468W 2.1V Discrete 2.6V@15V, 40A 80A TO-247-3 TH 24.45mm H
IGBT TRENCH FS 1200V 80A TO247-3
Very fast recovery antiparallel diode
IGBT, SINGLE, 1.2KV, 80A, TO-247; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 2.1V; Power Dissipation Pd: 468W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-247; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics