STMicroelectronics STGP35HF60W

Trans IGBT Chip N-CH 600V 60A 200000mW 3-Pin(3+Tab) TO-220AB Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGP35HF60W.

Future Electronics

Datasheet13 pages15 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STGP35HF60W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-06
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTGP30NC60W
Transistor IGBT Chip N-CH 600V 60A 3-Pin (3+Tab) TO-220 Tube
STMicroelectronicsSTGP30V60DF
IGBT 600V 60A 258W TO220AB / IGBT Trench Field Stop 600 V 60 A 258 W Through Hole TO-220
STMicroelectronicsSTGP30H60DF
IGBT 600V 60A 260W TO220 / IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-220
LittelfuseIXGP30N60C3
Trans IGBT Chip N-CH 600V 60A 220000mW 3-Pin(3+Tab) TO-220
IKP40N65H5: 650 V 74 A High Speed 5 IGBT TRENCHSTOPTM 5 Technology-PG-TO220-3
Trans IGBT Chip N-CH 650V 74A 250000mW Automotive 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of STMicroelectronics STGP35HF60W provided by its distributors.

Trans IGBT Chip N-CH 600V 60A 200000mW 3-Pin(3+Tab) TO-220AB Tube
STGP35HF60W Series 600 V 60 A Flange Mount Ultrafast IGBT - TO-220
Short-circuit rugged IGBT, TO-220, Tube
STMicroelectronics SCT
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel
Igbt |Stmicroelectronics STGP35HF60W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics