STMicroelectronics STGD7NC60HT4

N-CHANNEL 14A - 600V TO-220/DPAK Very Fast PowerMESH IGBT | IGBT 600V 25A 70W DPAK
$ 1.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGD7NC60HT4.

STMicroelectronics

Datasheet17 pages10 years ago

Factory Futures

Farnell

Newark

Nu Horizons

Inventory History

3 month trend:
-43.95%

CAD Models

Download STMicroelectronics STGD7NC60HT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTGD14NC60KT4
Trans IGBT Chip N-CH 600V 25A 80000mW 3-Pin(2+Tab) DPAK T/R / IGBT 600V 25A 80W DPAK
IRG4RC20FTRPBF Series 600 V 12 A N-Channel Fast Speed IGBT -TO-252AA
InfineonIRG4RC20FPBF
Trans IGBT Chip N-CH 600V 22A 3-Pin(2+Tab) DPAK
Trans IGBT Chip N-CH 600V 22A 3-Pin(2+Tab) DPAK T/R
IRG4RC10K Series 600 V 9 A Surface Mount UltraFast Speed IGBT - TO-252AA
Trans IGBT Chip N-CH 600V 6A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STGD7NC60HT4 provided by its distributors.

N-CHANNEL 14A - 600V TO-220/DPAK Very Fast PowerMESH IGBT | IGBT 600V 25A 70W DPAK
N-channel 600 V, 14 A very fast IGBT
Insulated Gate Bipolar Transistor, 25A I(C), 600V V(BR)CES, N-Channel, TO-252AA
IGBTs Insulated Gate Bipolar Transistor N-Ch 600 Volt 14 Amp
Trans IGBT Chip N-CH 600V 25A 70W 3-Pin(2+Tab) DPAK T/R
70W 1.85V Freestanding 600V 25A D-PAK,TO-252 SMD mount 6.6mm*6.2mm*2.4mm
N CH IGBT, PowerMESH, 600V, 25A, DPAK - More Details
Short-circuit rugged IGBT, DPAK, Tape and Reel
STMicroelectronics SCT
IGBT, SINGLE, 600V, 25A, TO-252;
STMICROELECTRONICS STGD7NC60HT4 IGBTS
IGBT, SINGLE, 600V, 25A, TO-252; DC Collector Current: 25A; Collector Emitter Saturation Voltage Vce(on): 1.85V; Power Dissipation Pd: 70W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: PowerMESH Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics