STMicroelectronics STGB40V60F

Trench gate field-stop IGBT, V series 600 V, 40 A very high speed
$ 1.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGB40V60F.

Newark

Datasheet24 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-26.10%

CAD Models

Download STMicroelectronics STGB40V60F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans IGBT Chip N-CH 600V 80A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB20NC60V
STGB19NC60V Series 600 V 30 A Short Circuit Rugged IGBT Surface Mount - D2PAK
STMicroelectronicsSTGB20V60DF
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
STMicroelectronicsSTGB20V60F
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
Trans IGBT Chip N=-CH 600V 14A 83000mW 3-Pin(2+Tab) D2PAK T/R
600V Automotive UltraFast 8-60 kHz Discrete IGBT in a D2-Pak package, D2PAK-3, RoHS

Descriptions

Descriptions of STMicroelectronics STGB40V60F provided by its distributors.

Trench gate field-stop IGBT, V series 600 V, 40 A very high speed
Trans IGBT Chip N-CH 600V 80A 62.5W 3-Pin(2+Tab) D2PAK T/R
Short-circuit rugged IGBT, D2PAK, Tape and Reel
STMicroelectronics SCT
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-263AB
Discrete Diode, 62.5W, 1.8V, 600V, 80A, D2PAK (TO-263), SMD
TRANSISTOR, IGBT, 600V, 80A, TO-263;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics