STMicroelectronics STGB20H60DF

IGBT 600V 40A 167W D2PAK / IGBT Trench Field Stop 600 V 40 A 167 W Surface Mount D2PAK
$ 1.532
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGB20H60DF.

LCSC

Datasheet22 pages13 years ago

CAD Models

Download STMicroelectronics STGB20H60DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Trans IGBT Chip N-CH 600V 40A 208000mW 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 600V 40A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB15H60DF
Trench gate field-stop IGBT, H series 600 V, 15 A high speed
STMicroelectronicsSTGB19NC60HDT4
STGB19NC60H Series 600 V 19 A Short Circuit Rugged IGBT Surface Mount - D2PAK
STMicroelectronicsSTGB20V60DF
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
Trans IGBT Chip N-CH 600V 10A 73500mW 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STGB20H60DF provided by its distributors.

IGBT 600V 40A 167W D2PAK / IGBT Trench Field Stop 600 V 40 A 167 W Surface Mount D2PAK
600 V, 20 A high speed trench gate field-stop IGBT
Trans IGBT Chip N-CH 600V 40A 100000mW 3-Pin(2+Tab) D2PAK T/R
STGB20H60DF, IGBT TRANSISTOR, 40 A 600 V, 3-PIN D2PAK
Short-circuit rugged IGBT, D2PAK, Tape and Reel
STMicroelectronics SCT
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-263AB
Igbt |Stmicroelectronics STGB20H60DF

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics