STMicroelectronics STGAP2SCMTR

Galvanically isolated 4 A single gate driver, -40°C to 125°C, Industrial, SO-8, RoHS
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGAP2SCMTR.

ODG (Origin Data Global)

Datasheet22 pages13 years ago

Inventory History

3 month trend:
-9.77%

CAD Models

Download STMicroelectronics STGAP2SCMTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-06-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STGAP2SCMTR provided by its distributors.

Galvanically isolated 4 A single gate driver, -40°C to 125°C, Industrial, SO-8, RoHS
STMicroelectronics SCT
MOSFET and Power Driver 4A Single Inverting/Non-Inverting 8-Pin SOIC T/R
DGTL ISO / Gate Driver Magnetic Coupling 1700VDC 1 Channel 8-SO
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: Half Bridge; Peak Output Current: 4A; Supply Voltage Min: -; Supply Voltage Max: 26V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 80ns; Output Delay: 80ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics