STMicroelectronics STGAP2HDMTR

Gate Driver, Half Bridge, Mosfet, So-36W Rohs Compliant: Yes |Stmicroelectronics STGAP2HDMTR
$ 4.2
Production

Price and Stock

Inventory History

3 month trend:
-15.08%

CAD Models

Download STMicroelectronics STGAP2HDMTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-10-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics STGAP2HDMTR provided by its distributors.

Gate Driver, Half Bridge, Mosfet, So-36W Rohs Compliant: Yes |Stmicroelectronics STGAP2HDMTR
STGAP2HD Series 5.5 V 4 A Galvanically Isolated MOSFET Dual Driver IC - SOIC-36W
Dual Gate Driver 3.1V to 5.5V 4A 36-Pin SOW T/R
STMicroelectronics 36PinMOSFETDriver, 3.1 V, 5.5 VPower, SO-36Wencapsulation
Buffer/Inverter Based MOSFET Driver, 4A, PDSO32
Driver 2-OUT Half Brdg Non-Inv 32-Pin SO W T/R
SSOP36 ISO 40 DUAL GATE DVR TR
STMicroelectronics STGAP2HDMTR MOSFET
RS APAC
GALVANICALLY ISOLATED 4 A DUAL G
DIGITAL ISO 6KV 2CH GT DVR 36SO

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics