Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STEVAL-LLL007V1

LED1202 12-Channel Low Quiescent Current LED Driver Evaluation Kit
$ 99.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEVAL-LLL007V1.

TME

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-22.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STEVAL-LLL007V1 provided by its distributors.

LED1202 12-Channel Low Quiescent Current LED Driver Evaluation Kit
Development Kits/Accessories
EVAL BOARD FOR LED1202
EVALUATION KIT, LED DRIVER; Device Topology: -; No. of Outputs: 12Outputs; Output Current: 20mA; Output Voltage: -; Input Voltage Min: 2.6V; Input Voltage Max: 5V; Core Chip: LED1202; Dimming Control Type: Analogue, Digital; Kit
Family Name = Development Boards / Product Type = Power Management Board / Product Type = Evaluation Kit / Kit Contents = STEVAL-LLL007M1 LED Driver Board with 36 White LEDs, STEVAL-LLL007D1 Array Board with 36 White LEDs, STEVAL-LLL007D2 Board with 12 RGB LEDs / Interfaces = I²C / Supply Voltage Min. V = 2.6 / Supply Voltage Max. V = 5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics