Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STEVAL-ILL043V1

High end, 75 W high power factor flyback LED driver based on the L6562A with two dimmable strings
$ 178.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEVAL-ILL043V1.

Newark

Datasheet5 pages14 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Recom PowerRACD20-350-LP
20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-59; mA. Out: 350
Recom PowerRACT20-350
20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 180-264; V. Out: 30-56; mA. Out: 350
Texas InstrumentsLM3447-PAR-230VEVM
EVAL MODULE/BOARD FOR LM3447 "LM3447 1, Isolated Outputs LED Driver Evaluation Board"
Recom PowerRACD12-350-LP
12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-37; mA. Out: 350
Texas InstrumentsTPS92210EVM-613
TPS92210 Evaluation Module for 230VAC TRIAC Dimmable Light Bulb Replacement with Natural PFC
Texas InstrumentsLM3445-230VFLBK/NOPB
BOARD EVAL LM3445 230V "LM3445 1, Isolated Outputs LED Driver Evaluation Board"

Descriptions

Descriptions of STMicroelectronics STEVAL-ILL043V1 provided by its distributors.

High end, 75 W high power factor flyback LED driver based on the L6562A with two dimmable strings
LED Lighting Development Tools 75W High PWR L6562A High PF 2 DIMM LED
L6562A Power Factor Correction 65VDC Output Demonstration Board
277V(AC) 90% 1.5A 165V 65V board mount
DEMO BOARD, L6562A PFC CONTROLLER
Demo Board, L6562A Pfc Controller; Device Topology:Flyback; No. Of Outputs:1Outputs; Output Current:1.5A; Output Voltage:65V; Input Voltage Min:165V; Input Voltage Max:277V; Core Chip:L6562A; Dimming Control Type:-; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STEVAL-ILL043V1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics