STMicroelectronics STEF12EPUR

Electronic fuse for 12 V line, DFN10 3X3, Tape and Reel
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEF12EPUR.

SHENGYU ELECTRONICS

Datasheet20 pages14 years ago

Newark

HQonline

Inventory History

3 month trend:
-16.10%

CAD Models

Download STMicroelectronics STEF12EPUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.695
$ 0.551
Stock
529,997
925,465
Authorized Distributors
6
6
Case/Package
-
DFN
Number of Pins
-
10
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STEF12EPUR provided by its distributors.

Electronic fuse for 12 V line, DFN10 3X3, Tape and Reel
STMicroelectronics SCT
Fuse Electronic 3.6A 25V SMD Solder Pad 3x3x0.9mm T/R
Voltage Regulator 18V DFN-10 SMD
Circuit Protection Misc Electronic Fuse for 12V Line
Avnet Japan
DFN-10(3x3) Surge Suppressors ROHS
ELECTRONIC FUSE, 18V, -40 TO 125DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics