STMicroelectronics STD45NF75T4

STD45NF75T4 N-channel MOSFET Transistor, 40 A, 75 V, 3-Pin DPAK
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD45NF75T4.

Factory Futures

Datasheet16 pages21 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-16.10%

CAD Models

Download STMicroelectronics STD45NF75T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

75V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
STMicroelectronicsSTD30NF06T4
N-Channel 60V - 0.020 Ohm - 28A - DPAK StripFET(TM) II POWER MOSFET
STMicroelectronicsSTD60NF06T4
N-CHANNEL 60 V - 0.014 OHM - 60 A DPAK STripFET II MOSFET
STMicroelectronicsSTD65N55F3
N-channel 55V - 6.5mOhm - 65A - DPAK STripFET (TM) ; Power MOSFET
Single N-Channel Power MOSFET 60V, 46A, 16mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of STMicroelectronics STD45NF75T4 provided by its distributors.

STD45NF75T4 N-channel MOSFET Transistor, 40 A, 75 V, 3-Pin DPAK
N-CHANNEL 75V 0.018Ohm 40A DPAK STripFET II MOSFET
Power Field-Effect Transistor, 40A I(D), 75V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N CH, 75V, 40A, DPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 20A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.018ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 125W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 40A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Termination Type: Surface Mount Device; Transistor Type: Power MOSFET; Voltage Vds Typ: 75V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V
MOSFET N CH 75V 40A DPAK; Transistor Polarity:N Channel; On Resistance Rds(on):18mohm; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:DPAK; Continuous Drain Current Id:20A; Package / Case:DPAK; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics