STMicroelectronics STBP112CVDJ6F

Circuit Protection Overvoltage Protection Device 8-Pin TDFN T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STBP112CVDJ6F.

Newark

Datasheet38 pages13 years ago

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STBP112CVDJ6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NCP348AE Series 6.4 V Threshold 28 V Positive Overvoltage Protection Controller
Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET and Status Flag OVLO 6.4 V
Texas InstrumentsTL7733BIDR
Single-supply voltage supervisor 8-SOIC -40 to 85
Texas InstrumentsTL7733BIP
Single-supply voltage supervisor 8-PDIP -40 to 85
Texas InstrumentsTL7733BCP
Single-supply voltage supervisor 8-PDIP 0 to 70
USB Positive Overvoltage and Overcurrent Protection with TVS OVLO 5.675 V, OCP 750 mA

Descriptions

Descriptions of STMicroelectronics STBP112CVDJ6F provided by its distributors.

Circuit Protection Overvoltage Protection Device 8-Pin TDFN T/R
Avnet Japan
Processor Supervisor 1 8-Pin TDFN EP T/R
Power Supply Support Circuit, Fixed, 1 Channel, 3.25, PDSO8
STBP112, Supervisory Circuits Overvoltage, 28V , TDFN-8
Overvoltage Detector, Fixed, 1 Channel, +3.25V, PDSO8
Overvoltage Protection, 28V, Tdfn-8; Threshold Voltage:5.9V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:3.1V; Supply Voltage Max:28V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Tdfn; No. Of Pins:8Pins; Msl:- Rohs Compliant: Yes |Stmicroelectronics STBP112CVDJ6F

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STBP112-CVDJ6F