STMicroelectronics STB75NF75L

75A, 75V, 0.013 Ohm, N-channel, Si, Power, Mosfet, TO-263AB, TO-263, D2PAK-3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB75NF75L.

IHS

Datasheet11 pages24 years ago

Ciiva

CAD Models

Download STMicroelectronics STB75NF75L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.094
Stock
92,495
468,056
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-
75 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
-
2.5 V
Rds On Max
-
11 mΩ
Gate to Source Voltage (Vgs)
15 V
15 V
Power Dissipation
-
300 W
Input Capacitance
4.3 nF
4.3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STB75NF75L provided by its distributors.

75A, 75V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3
Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
STB75NF75L ST

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics