STMicroelectronics STAP08DP5XTTR

STAP08DP05 Series 5.5 V 100 mA 30 MHz 8 Channel SMT LED Driver - TSSOP-16
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STAP08DP5XTTR.

SHENGYU ELECTRONICS

Datasheet28 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-13.31%

CAD Models

Download STMicroelectronics STAP08DP5XTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTLC5916IPWR
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5916IPW
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5917IPW
8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics STAP08DP5XTTR provided by its distributors.

STAP08DP05 Series 5.5 V 100 mA 30 MHz 8 Channel SMT LED Driver - TSSOP-16
LED Driver 16000uA Supply Current Automotive 16-Pin TSSOP EP T/R
LED DRVR 8-CH 20V 0.1A 16-Pin HTSSOP EP T/R
Shift Register 100mA 8-Pin 20V SOP Wire Mount, SMD, Adhesive Mount
STAP08DP5XTTR, LED Driver, 3 - 5.5 V, 16-Pin TSSOP
Low voltage 8-bit constant current LED sink driver with output error detection for automotive applications
LED DRIVER, 8BIT, 30MHZ, HTSSOP-16;
IC LED DRVR LINEAR 100MA 16TSSOP
HTSSOP16 AUTO GRADE L/V 16-BIT
LED DRIVER, 8BIT, 30MHZ, HTSSOP-16; Device Topology: Constant Current; No. of Outputs: 8Outputs; Output Current: 100mA; Output Voltage: 20V; Driver Case Style: HTSSOP; No. of Pins: 16Pins; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Switching Frequency: 30MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics