STMicroelectronics STA680TR

Add Infotainment / Series Rf Receiver Am, Fm 168-LFBGA (12X12)
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA680TR.

IHS

Datasheet48 pages7 years ago

Alternate Parts

Price @ 1000
$ 11.39
Stock
104,667
98,592
Authorized Distributors
2
2
Case/Package
LFBGA
LFBGA
Number of Pins
-
168
Frequency
-
-
Data Rate
-
-
Interface
-
-
Current - Receiving
-
90 mA
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-18
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2028-04-30
LTD Date2031-04-30

Descriptions

Descriptions of STMicroelectronics STA680TR provided by its distributors.

ADD INFOTAINMENT / series RF Receiver AM, FM 168-LFBGA (12x12)
HD-Radio Base-Band Processor for Car-Radio Applications HiFi2/Vectra Core 168-Ball LFBGA T/R
Terrestrial Tuner |Stmicroelectronics STA680TR
Consumer Circuit, PBGA168
ADD INFOTAINMENT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics