Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STA533WF

18 V, 3 A quad power half-bridge
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA533WF.

IHS

Datasheet15 pages20 years ago

element14 APAC

Farnell

CAD Models

Download STMicroelectronics STA533WF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STA533WF provided by its distributors.

18 V, 3 A quad power half-bridge
Half Bridge Based Peripheral Driver, 4A, BCD, PDSO36
CAP CER 4.7UF 35V X5R 1206
AMP, AUDIO, POWER, QUAD, POWERSO36; No. of Channels:4; Output Power:40W; Supply Voltage Range:5V to 18V; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:PowerSSO; No. of Pins:36; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:533; Output Power Pout:40W; Package / Case:PowerSO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics