STMicroelectronics STA516BETR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 480W Class-AB 36-Pin PowerSO EP T/R
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA516BETR.

HQonline

Datasheet20 pages12 years ago

Future Electronics

Inventory History

3 month trend:
+0.65%

CAD Models

Download STMicroelectronics STA516BETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTA516B13TR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 400W Class-AB 36-Pin PowerSO Slug Up T/R
STMicroelectronicsSTA32613TR
STA326 Series 36 V 2.1 Ch. High-Efficiency Digital Audio System - PowerSO-36 EPU
STMicroelectronicsTDA7492MV13TR
TDA7492MV Series 26 V 50 W Mono BTL Class-D Audio Amplifier - PowerSSO-36
Analog DevicesMAX98400AETX+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44WClass-D 36-Pin TQFN EP Tube
Audio Amp Speaker 2-CH Stereo 15W Class-D 38-Pin(36+2Tab) HSSOP EP Fan-Fold
Analog DevicesMAX98400AETX+T
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44W Class-D 36-Pin TQFN EP T/R

Descriptions

Descriptions of STMicroelectronics STA516BETR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 480W Class-AB 36-Pin PowerSO EP T/R
500W FFX Digital Amplifier Power Stage
0.1%@ 1W 1-Channel (Mono) or 2-Channel (Stereo) 10V 480*1 @ 3Ω,200*2 @ 6Ω 60V D kind BSSOP-36(EP) SMD mount,glue mount
Monaural 480Wx1@3Ω Power-SO-36 Audio Amplifiers ROHS
DIGITAL AMP POWER STAGE, 0 TO 90DEG C;
IC AMP D MONO/STER 480W PWRSO36
IC AMP QUAD HALF BRIDGE PWRS036
DIGITAL AMP POWER STAGE, 0 TO 90DEG C; Output Power: 250W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 10V to 60V; Amplifier Case Style: PowerSO; No. of Pins: 36Pins; Load Impedance: 6ohm; Operating Te

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics