STMicroelectronics STA506

Audio Amp Speaker 1-CH Mono/2-CH Stereo 80W Class-AB 36-Pin PowerSO Slug Up
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA506.

IHS

Datasheet14 pages22 years ago

element14 APAC

Farnell

Mouser

Alternate Parts

Price @ 1000
$ 2.888
Stock
83,172
239,743
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
36
36
Number of Channels
4
-
Output Power
80 W
60 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-05-22
LTD Date2011-11-22

Descriptions

Descriptions of STMicroelectronics STA506 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 80W Class-AB 36-Pin PowerSO Slug Up
Audio Integrated Circuits 40V 4.0A Half Bridge
IC AMP AUDIO 40V QUAD POWERSO36
Half Bridge Based Peripheral Driver, 6A, BCD, PDSO36
40 V, 4 A quad power half-bridge
IC, AMP, AUDIO, POWER, POWERSO36; No. of Channels:4; Output Power:120W; Supply Voltage Range:10V to 36V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +90°C; Amplifier Case Style:PowerSO; No. of Pins:36; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:506; Output Power Pout:80W; Package / Case:PowerSO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics