STMicroelectronics STA339BWTR

2.1-channel high-efficiency digital audio system, 26V, 20W, PowerSSO-36, Tape and Reel
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA339BWTR.

SHENGYU ELECTRONICS

Datasheet78 pages13 years ago

Newark

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
-39.44%

CAD Models

Download STMicroelectronics STA339BWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTA350BWTR
STA350BW Series 26 V 2.1-Ch High-Efficiency Digital Audio System - PowerSSO-36
STMicroelectronicsSTA339BWS13TR
2.1 channel high efficiency digital audio system, 21.5V, 20W, PowerSSO-36, Tape and Reel
STMicroelectronicsSTA333BW13TR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R
Texas InstrumentsBQ7693001DBT
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Texas InstrumentsBQ29330DBT
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 30-TSSOP -40 to 110
Mcu 8-BIT Atmega AVR Risc 16KB Flash 5V/9V/12V/15V/18V/24V 44-PIN TSSOP

Descriptions

Descriptions of STMicroelectronics STA339BWTR provided by its distributors.

2.1-channel high-efficiency digital audio system, 26V, 20W, PowerSSO-36, Tape and Reel
STMicroelectronics SCT
STA339BW Series 26 V 2.1-Ch High-Efficiency Digital Audio System - PowerSSO-36
STA339BWTR, Audio System Circuit 192kHz I2S 100dB 2x20W,2x9+1x20W 5 to 26V,36-Pin
STA339 e3 ACTIVE (Last Updated: 6months ago) 36-PowerBFSOP (0.295 7.50mm Width) audio IC 7.6mm 52mA 3.318V 16W
IC AUDIO SYS DGTL 2.1CH PWRSSO36
IC FULLY INTEG PROC POWERSSO-36
Digital Audio System 36-Pin PowerSSO EP T/R
Power-SSO-36 Audio Power OpAmps ROHS
Audio |Stmicroelectronics STA339BWTR
DIG AUDIO SYSTEM, 2-CH, 36POWERSSOP; SVHC:No SVHC (19-Dec-2011); Interface Type:I2C; No. of Pins:36; Operating Temperature Range:-20°C to +70°C; Package / Case:PowerSSO; Supply Voltage Max:26V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics