STMicroelectronics STA333ML

Sound Terminal 2-channel microless high-efficiency digital audio system
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA333ML.

IHS

Datasheet21 pages14 years ago

element14 APAC

Newark

CAD Models

Download STMicroelectronics STA333ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
Stock
54,826
4,742,319
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
36
36
Number of Channels
-
2
Output Power
-
20 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics STA333ML provided by its distributors.

Sound Terminal 2-channel microless high-efficiency digital audio system
Consumer Circuit, PDSO36
DIG AUDIO SYSTEM, 2-CH, 36POWERSSOP; SVHC:No SVHC (15-Dec-2010); Package / Case:PowerSSO; Interface Type:I2S; No. of Pins:36; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics