STMicroelectronics ST95HF-VMD5T

Rf Transceiver Am/ask 3V 32-PIN Vfqfpn Ep T/r | IC Rfid Rdr/trn 13.56MZ 32VFQFPN
$ 2.171
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST95HF-VMD5T.

element14 APAC

Datasheet93 pages10 years ago

Future Electronics

Inventory History

3 month trend:
+4.85%

CAD Models

Download STMicroelectronics ST95HF-VMD5T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-10
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsCR95HF-VMD5T
RFID/NFC IC, 13.553 MHz to 13.567 MHz, Reader, SPI, UART, 2.7 V to 5.5 V, VFQFPN-32

Descriptions

Descriptions of STMicroelectronics ST95HF-VMD5T provided by its distributors.

RF Transceiver AM/ASK 3V 32-Pin VFQFPN EP T/R | IC RFID RDR/TRN 13.56MZ 32VFQFPN
NFC/RFID Read/Write 13.553MHz to 13.567MHz 32-Pin VFQFPN EP T/R
Near field communication transceiver, VFQFPN 32 5x5x1.0, RoHS
STMicroelectronics SCT
NFC Transceiver, 13.553 MHz to 13.567 MHz, 32 Pins, VFQFPN
Rfid, 13.553-13.569Mhz, Vfqfpn-32; |Stmicroelectronics ST95HF-VMD5T
RFID and NFC Transceiver, 32Pin, surface mount
RFID, 13.553-13.569MHZ, VFQFPN-32; Frequency Min: 13.553MHz; Frequency Max: 13.567MHz; RFID IC Type: Read, Write; Programmable Memory: -; Output Power: -; RF IC Case Style: VFQFPN; No. of Pins: 32Pins; Supply Voltage Min: 2.7V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST95HFVMD5T